Manufacturer Part #
TSHC-103-D-06-230-GT-LF
TSHC-1 Series Dual Row 6 Position (3x2) 2.54 mm Pitch Terminal Strip Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Major League Electronics TSHC-103-D-06-230-GT-LF - Product Specification
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
Major League Electronics TSHC-103-D-06-230-GT-LF - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9,020
USA:
9,020
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.139
200
$0.136
750
$0.133
2,000
$0.131
7,500+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole