Manufacturer Part #
FB15ANEP2-FA
FB Series 0.5 Amp Momentary SPST Off-(On) Silver Through Hole Pushbutton
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
NKK Switches FB15ANEP2-FA - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:There will be a revision to the epoxy seal applied at the base of terminals for JW Series Rockers, EB, FB, and SB Series Pushbuttons, SK Series Keylocks, and CS Series Slides. The new epoxy seal will be matte black in color, and the change will include both standard and custom switches.
Description and Reason for Change:There will be a revision to the epoxy seal applied at the base of terminals for JW Series Rockers, EB, FB, and SB Series Pushbuttons, SK Series Keylocks, and CS Series Slides. The new epoxy seal will be matte black in color, and the change will include both standard and custom switches. Changes for epoxy seal on JW, EB, FB, SB, SK and CS Series will be effective September 2025. However, the end of sales date may be subject to change if orders exceed expectations for the specified products.
Part Status:
NKK Switches FB15ANEP2-FA - Technical Attributes
| Contact Current-Max: | 500mA |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Actuator Style: | Round Button |
| Termination Style: | Turret Terminal |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole