Manufacturer Part #
SBR10U200P5Q-13
SBR Series 200 V 10 A Surface Mount Super Barrier Rectifier - PowerDI-5
Product Specification Section
Diodes Incorporated SBR10U200P5Q-13 - Product Specification
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
Diodes Incorporated SBR10U200P5Q-13 - Technical Attributes
Attributes Table
Type: | Super Barrier |
Configuration: | Single |
Average Rectified Current-Max: | 10A |
Forward Voltage: | 0.83V |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 20µA |
Peak Current-Max: | 180A |
Operating Temp Range: | -65°C to +175°C |
Moisture Sensitivity Level: | 1 |
Package Style: | POWERDI-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
POWERDI-5
Mounting Method:
Surface Mount