Manufacturer Part #
LNK500PN
LNK500 Series 49.5 kHz 3 W Flyback CV or CV/CC Switcher - PDIP-8B
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:PDIP-7 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
Power Integrations LNK500PN - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 700V |
| Topology: | Flyback |
| Duty Cycle-Max: | 80% |
| Switching Frequency-Max: | 49.5kHz |
| Rated Power: | 3.5W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | PDIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,200
USA:
2,200
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.515
200
$0.50
750
$0.49
2,000
$0.48
5,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-7
Mounting Method:
Through Hole