text.skipToContent text.skipToNavigation

Manufacturer Part #

STK541UC62K-E

STK541xx Series 450 V 10 A Inverter Power H-IC for 3-Phase Motor Drive - SIP-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi STK541UC62K-E - Technical Attributes
Attributes Table
Output Current: 10A
No of Terminals: 23
Mounting Method: Through Hole
Features & Applications

ON Semiconductor’s comprehensive range of integrated power modules for motor driving includes pin-compatible replacements for International Rectifier and Mitsubishi parts. Power modules from ON Semiconductor are available to drive brushless DC motors with power ratings up to several kilowatts.

An Intelligent Power Module is an integrated inverter power stage which is required to drive a three-phase electric motor such as a Brushless DC (BLDC) motor. It includes MOSFET drivers, six MOSFETs and control and protection functions.

IPMs are used in electric motors and as the inverter in systems such as solar power generators. The ON Semiconductor IPMs can drive up to 16A through a motor.

Features:

  • Under-voltage protection
  • Over-current protection
  • Cross-conduction protection
  • Under-voltage lock-out
  • Thermal sensor
  • Fault output

Benefits:

The ON Semiconductor parts listed can replace equivalent Mitsubishi and International Rectifier devices, while offering superior efficiency and thermal performance.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
80
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,722.40
USD
Quantity
Unit Price
40
$21.65
80
$21.53
120
$21.46
160
$21.41
200+
$21.25
Product Variant Information section