Manufacturer Part #
MK61FN1M0VMJ15
Kinetis K61 Series 1 MB Flash 128 kB RAM SMT 32-Bit Microcontroller - MAPBGA-256
Product Specification Section
NXP MK61FN1M0VMJ15 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MK61FN1M0VMJ15 - Technical Attributes
Attributes Table
Family Name: | Kinetis K61 |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 128kB |
Speed: | 150MHz |
InterfaceType / Connectivity: | Ethernet/I2C/I2S/SPI/UART/USB |
Peripherals: | Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +105°C |
Watchdog Timers: | 1 |
Package Style: | MAPBGA-256 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
450+
$14.46
Product Variant Information section
Available Packaging
Package Qty:
450 per Tray
Package Style:
MAPBGA-256
Mounting Method:
Surface Mount