Manufacturer Part #
S1W0-2835278003-0000003S-00002
S1W0-2835 2700K 32.1 Lumens 80 CRI 65 mA 2.8 V Surface Mount Mid Power LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Seoul Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Seoul Semiconductor S1W0-2835278003-0000003S-00002 - Product Specification
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
Seoul Semiconductor S1W0-2835278003-0000003S-00002 - Technical Attributes
Attributes Table
| Application: | Architectural/Decorative/General Lighting/Indoor/Interior Lighting/Outdoor |
| Family: | 2835 |
| Type of White: | Warm |
| Color: | White |
| CRI: | 80 |
| CCT: | 2700K |
| SDCM: | 3 |
| Flux: | 56.4lm |
| Test Current: | 150mA |
| Forward (Drive) Current: | 180mA |
| Forward Voltage: | 3.2V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
4,000
$0.0073
12,000
$0.007
20,000
$0.0069
40,000
$0.0068
80,000+
$0.0066
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount