text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC10-15SK/277

RAC10-K Series 10 W 85 to 305 VAC Single Output 15 V AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
RECOM RAC10-15SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10W
Output Voltage: 15V
Output Current: 670mA
Input Voltage (VAC): 85VAC to 305VAC
Ripple & Noise: 60mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +65°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
106
USA:
106
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
26 Weeks
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
$11.07
USD
Quantity
Unit Price
1
$11.07
4
$10.92
15
$10.78
25
$10.72
50+
$10.55
Product Variant Information section