Manufacturer Part #
MC9S12XET256MAG
HCS12X Series 256 kB Flash 16 kB RAM 50 MHz 16-Bit Microcontroller – LQFP-144
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tray Package Style:LQFP-144 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MC9S12XET256MAG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MC9S12XET256MAG - Technical Attributes
Attributes Table
| Family Name: | HCS12 |
| Core Processor: | HCS12X |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 16kB |
| Speed: | 50MHz |
| No of I/O Lines: | 119 |
| InterfaceType / Connectivity: | CANbus/EBI/EMI/IrDA/I2C/SCI/SPI |
| Peripherals: | LVD/POR/PWM/Watchdog |
| Supply Voltage: | 1.72V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 24-chx12-bit |
| Package Style: | LQFP-144 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
60+
$12.10
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount