Manufacturer Part #
IPZ40N04S5L4R8ATMA1
IPZ40N04S5L Series 40 V 4.8 mOhm 40 A OptiMOS™-5 Power Transistor-PG-TSDSON-8-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:TSDSON-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Infineon IPZ40N04S5L4R8ATMA1 - Product Specification
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
Infineon IPZ40N04S5L4R8ATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 4.8mΩ |
| Rated Power Dissipation: | 48W |
| Qg Gate Charge: | 22nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 40A |
| Turn-on Delay Time: | 3ns |
| Turn-off Delay Time: | 11ns |
| Rise Time: | 2ns |
| Fall Time: | 8ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.6V |
| Technology: | OptiMOS |
| Input Capacitance: | 1170pF |
| Package Style: | TSDSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.335
10,000
$0.33
20,000
$0.325
25,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TSDSON-8
Mounting Method:
Surface Mount