Manufacturer Part #
ABM8W-13.5600MHZ-4-B1U-T3
ABM8W Series 13.56 MHz ±10 ppm 4 pF -20 to 70 °C Surface Mount Crystal
Product Specification Section
Abracon ABM8W-13.5600MHZ-4-B1U-T3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Product Revision
12/08/2022 Details and Download
Part Status:
Active
Active
Abracon ABM8W-13.5600MHZ-4-B1U-T3 - Technical Attributes
Attributes Table
Load Capacitance: | 4pF |
Operating Frequency: | 13.56MHz |
Frequency Tolerance: | ±10ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 100Ω |
Insulation Resistance: | 500MΩ |
Drive Level: | 100µW |
Aging (First Year): | ±2ppm |
Storage Temperature Range: | -55°C to +125°C |
Dimension: | L 3.2mm x W 2.5mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount