Manufacturer Part #
OKI-T/36W-W40P-C
Non-Isolated 36 W 24 V Input 5.021 to 15.5 V Output PoL DC/DC Converter
Product Specification Section
Murata Power Solutions OKI-T/36W-W40P-C - Product Specification
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
Murata Power Solutions OKI-T/36W-W40P-C - Technical Attributes
Attributes Table
Type: | Open Frame |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 36W |
Output Voltage: | 15.5V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 95% |
Load Regulation (%): | 0.25% |
Output Current: | 3A |
Switching Frequency-Max: | 300kHz |
Ripple & Noise: | 50mV |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250+
$11.67
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
PCB Mount