Manufacturer Part #
ERJ-P6WJ154V
ERJ Series 0805 150 kOhm 0.5 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor
Product Specification Section
Panasonic Industry ERJ-P6WJ154V - Product Specification
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
Panasonic Industry ERJ-P6WJ154V - Technical Attributes
Attributes Table
Resistance: | 150kΩ |
Rated Power: | 0.5W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.75mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 200V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$0.0648
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount