text.skipToContent text.skipToNavigation

Manufacturer Part #

77083101P

770 Series 100 Ohm ±2% 0.1W ±100 ppm/°C Conformal Coated Resistor Network SIP-8

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 77083101P - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 100Ω
Tolerance (%): ±2%
Power Dissipation: 0.1W
Voltage Rating: 50V
Type: Isolated
Temp Coefficient (ppm/K): ±100ppm/K
Operating Temp Range: -55°C to +125°C
No of Pins: 8
Dimension: L  20.32mm x W  2.5mm x H  4.95mm
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
250
$1.16
500
$1.15
750
$1.14
1,250+
$1.13
Product Variant Information section