Manufacturer Part #
171826-2
2 Position 2.5 mm Pitch Through Hole Right Angle Header Connector
Product Specification Section
TE Connectivity 171826-2 - Product Specification
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
TE Connectivity 171826-2 - Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 2.5 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -20°C to +90°C |
Voltage Rating: | 250V |
Current Rating: | 3.5A |
Contact Plating: | Tin |
Material: | Nylon |
No of Rows: | 1 |
Gender: | Male |
Type: | Header |
Mating Type: | Polarization |
Color: | Natural |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.194
2,000
$0.191
3,000
$0.19
4,000
$0.188
5,000+
$0.185
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole