text.skipToContent text.skipToNavigation

Manufacturer Part #

T58W9105M035C0500

T58 Series 0805 1 uF 35 V ±20% Surface Mount Polymer Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Vishay T58W9105M035C0500 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 1µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.5Ω
Leakage Current: 3.5µA
Dissipation Factor: 8%
Ripple Current: 283mA
Operating Temp Range: -55°C to +105°C
Dimension: L  2mm x W  1.25mm x H  0.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$732.00
USD
Quantity
Unit Price
4,000
$0.183
8,000+
$0.179
Product Variant Information section