Manufacturer Part #
S29GL064S70TFI010
FLASH - NOR Memory IC 64Mb (4M x 16) Parallel 70ns 56-TSOP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:91 per Tray Package Style:TSOP-56 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Infineon S29GL064S70TFI010 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Part Status:
Infineon S29GL064S70TFI010 - Technical Attributes
| Memory Density: | 64Mb |
| Memory Organization: | 8 M x 8, 4 M x 16 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 70ns |
| Temperature Grade: | Industrial |
| Interface: | Parallel |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TSOP-56 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
91 per Tray
Package Style:
TSOP-56
Mounting Method:
Surface Mount