text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW50-56B

BZW50 Series 5000 W 56 V Bi Directional Axial Through Hole TVS Diode - R-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BZW50-56B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 62.2V
Clamping Voltage-Max: 99.6V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 50A
Reverse Leakage Current: 5µA
Peak Power: 5000W
Standoff Voltage: 56V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 3400pF
Package Style:  R-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
800
Multiple Of:
100
Total
$936.00
USD
Quantity
Unit Price
1
$1.29
4
$1.25
15
$1.22
25
$1.21
50+
$1.17
Product Variant Information section