text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5243B-TP

500MW ZENER DIO SOD123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Micro Commercial Components MMSZ5243B-TP - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.5µA
Voltage Tolerance: 5%
Impedance: 13Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 13V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.60
USD
Quantity
Unit Price
3,000
$0.0242
9,000
$0.0236
15,000
$0.0234
30,000
$0.023
60,000+
$0.0224
Product Variant Information section