text.skipToContent text.skipToNavigation

Manufacturer Part #

V27ZA4P

ZA Series 22 VDC 17 V RMS 53 V Clamp 1000 A 7000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Littelfuse V27ZA4P - Technical Attributes
Attributes Table
Capacitance: 7000pF
Clamping Voltage-Max: 53V
Peak Output Current: 1000A
Rated Voltage: 22V
RMS Voltage-Max: 17V
Varistor Voltage Range: 24.3V to 29.7V
Current Rating: 1mA
Energy: 5J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,324
USA:
1,324
3,424
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
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
$0.21
USD
Quantity
Unit Price
1
$0.21
150
$0.205
500
$0.199
2,000
$0.194
7,500+
$0.186
Product Variant Information section