Manufacturer Part #
LM339DT
LM339 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
Product Specification Section
STMicroelectronics LM339DT - Product Specification
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
STMicroelectronics LM339DT - Technical Attributes
Attributes Table
Type: | General Purpose |
Configuration: | Quad |
No of Channels: | 4 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2V to 36V |
Output Type: | Open Collector |
Thermal Resistance: | 105°C/W |
Response Time: | 1.3µs |
Input Offset Voltage-Max: | 5mV |
Output Current: | 16mA |
Quiescent Current: | 1.3mA |
Operating Temp Range: | 0°C to 70°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0776
7,500
$0.0756
10,000
$0.0751
25,000
$0.0734
37,500+
$0.0719
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.0776 / Stock: 0 Qty: 2,500+$0.0776 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0776 / Stock: 140,000 Qty: 2,500+$0.0776 Stock: 140,000
- Reel Qty: 12,500+ / Unit Price: $0.0776 / Stock: 0 Qty: 2,500+$0.0776 Stock: 0
- ReelSelected Variant Qty: 12,500+ / Unit Price: $0.0776 / Stock: 0 Qty: 2,500+$0.0776 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0776 / Stock: 2,500 Qty: 2,500+$0.0776 Stock: 2,500
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount