text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393238-9

RT1 Series 24 VDC 12 A 1.44 kOhm SPDT Through Hole Power PCB Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1393238-9 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 16.7mA
Nominal Coil Voltage: 24V
Contact Current-Max: 12A
Coil Resistance: 1.44kΩ
Switching Voltage: 400V
Rated Power: 400mW
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,720.00
USD
Quantity
Unit Price
1
$2.67
15
$2.61
30
$2.58
100
$2.54
200+
$2.48
Product Variant Information section