Manufacturer Part #
BZX84J-B10,115
BZX84J Series 10.2 V ±2 % 550 mW Surface Mount Voltage Regulator Diode -SOD-323F
Product Specification Section
Nexperia BZX84J-B10,115 - Product Specification
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
Nexperia BZX84J-B10,115 - Technical Attributes
Attributes Table
Power Dissipation: | 550mW |
Forward (Drive) Current: | 100mA |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 0.2µA |
Voltage Tolerance: | 2% |
Impedance: | 10Ω |
Operating Temp Range: | -55°C to +150°C |
Voltage Temperature Coefficient: | 8mV/K |
Capacitance: | 110pF |
Configuration: | Single |
Dimension: | L 2.7mm x W 1.35mm |
Working Voltage-Nom: | 10V |
No of Terminals: | 2 |
Package Style: | SOD-323F (SC-90) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0267
9,000
$0.0261
15,000
$0.0258
30,000
$0.0254
60,000+
$0.0247
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323F (SC-90)
Mounting Method:
Surface Mount