text.skipToContent text.skipToNavigation

Référence fabricant

HFV9-G/12-ZSR(257)

HFV9 Series 35A 1 Form C 12VDC Plastic Sealed Resistor Relay

Modèle ECAD:
Nom du fabricant: Hongfa
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Hongfa HFV9-G/12-ZSR(257) - Caractéristiques techniques
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 35A
Coil Resistance: 124Ω
Rated Power: 1.4W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +125°C
Insulation Resistance: 100MΩ
Termination Style: Quick Connect
No of Terminals: 5
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
28 Semaines
Commande minimale :
600
Multiples de :
600
Total 
984,00 $
USD
Quantité
Prix unitaire
10
$1.74
25
$1.72
50
$1.70
150
$1.67
300+
$1.64
Product Variant Information section