Manufacturer Part #
PV0H240SS-231
PV0 Series IP65 Anti-vandal Switch High Actuator Green Dot Illumination 2A 36VDC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch PV0H240SS-231 - Product Specification
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
E-Switch PV0H240SS-231 - Technical Attributes
Attributes Table
| Rated Voltage: | 48V |
| Contact Current-Max: | 2A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Insulation Resistance: | 1000MΩ |
| Illumination Color: | Green |
| Cap Color: | Silver |
| Actuator Style: | Round |
| Termination Style: | Solder Lug |
| Operating Temperature: | -20°C to +55°C |
| IP Rating: | IP65 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$6.88
100+
$6.80
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Panel Mount