Manufacturer Part #
ECS-5032MV-120-BM-TR
ECS-5032MV Series 12 MHz 5x3.2 mm 3.63 V SMT HCMOS Multivolt™ Crystal Oscillator
Product Specification Section
ECS Inc. ECS-5032MV-120-BM-TR - Product Specification
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
ECS Inc. ECS-5032MV-120-BM-TR - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 12MHz |
Frequency Stability: | ±50ppm |
Supply Voltage: | 1.6V to 3.6V |
Supply Current: | 6mA |
Load Capacitance: | 15pF |
Output Type: | HCMOS |
Operating Temp Range: | -20°C to +70°C |
Duty Cycle-Max: | 55% |
Rise Time: | 7ns |
Fall Time: | 7ns |
Dimension: | L 5mm x W 3.2mm x H 1.3mm |
No of Terminals: | 4 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount