Manufacturer Part #
PDZ9.1BF
PDZ Series 9.1 V ±2 % 400 mW Surface Mount Zener Diode - SOD-323
Product Specification Section
Nexperia PDZ9.1BF - Product Specification
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
Nexperia PDZ9.1BF - Technical Attributes
Attributes Table
Power Dissipation: | 0.4W |
Forward (Drive) Current: | 100mA |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 0.5µA |
Voltage Tolerance: | 2% |
Impedance: | 10Ω |
Voltage Temperature Coefficient: | 5.5mV/K |
Capacitance: | 120pF |
Configuration: | Single |
Working Voltage-Nom: | 9.1V |
No of Terminals: | 2 |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50,000
USA:
50,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0139
20,000
$0.0136
40,000
$0.0134
150,000+
$0.013
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount