Manufacturer Part #
2N2222A
2N2222A 50 V 800 mA NPN Silicon Switching Transistor - TO-18 (TO-206AA)
Microchip 2N2222A - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:June 3, 2024 (date code: 2423)
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Part Status:
Microchip 2N2222A - Technical Attributes
Polarity: | NPN |
Type: | Power Transistor |
CE Voltage-Max: | 50V |
Collector Current Max: | 800mA |
Power Dissipation-Tot: | 500mW |
Collector - Base Voltage: | 75V |
Collector - Emitter Saturation Voltage: | 300mV |
Emitter - Base Voltage: | 6V |
Configuration: | Single |
Operating Temp Range: | -65°C to +200°C |
Package Style: | TO-18 |
Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1 per Bag
Package Style:
TO-18
Mounting Method:
Through Hole