BM83SM1-00AA in Tray by Microchip | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BM83SM1-00AA

Bluetooth Modules (802.15.1) Class-1 Bluetooth Audio with Low Energy Module with

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip BM83SM1-00AA - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Max Power Consumption: 59mA
Certified: Yes
Sensitivity: -90dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 3.2V to 4.2V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 50
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,008
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
56
Multiple Of:
56
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$647.92
USD
Quantity
Unit Price
56
$11.57
112
$11.51
168
$11.48
224
$11.45
280+
$11.37
Product Variant Information section