Manufacturer Part #
2N3439 PBFREE
2N3439 Series 350 V 1 A NPN Through Hole Silicon Transistor - TO-39
Product Specification Section
Central Semiconductor 2N3439 PBFREE - Product Specification
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
Central Semiconductor 2N3439 PBFREE - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 350V |
Collector Current Max: | 1A |
Power Dissipation-Tot: | 1W |
Collector - Base Voltage: | 450V |
Collector - Emitter Saturation Voltage: | 0.5V |
Emitter - Base Voltage: | 7V |
DC Current Gain-Min: | 30 |
Collector - Current Cutoff: | 20µA |
Frequency - Transition: | 15MHz |
Operating Temp Range: | -65°C to +200°C |
Package Style: | TO-39 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
575
USA:
575
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$1.47
30
$1.45
100
$1.43
250
$1.41
750+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
TO-39
Mounting Method:
Through Hole