text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV612IDT

SO 08 .15 JEDEC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1744
Product Specification Section
STMicroelectronics TSV612IDT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 0.03V/µs
Input Offset Voltage-Max: 4mV
Gain Bandwidth Product: 120kHz
Average Bias Current-Max: 10pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 64dB
Supply Current: 10.5µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 92dB
Phase Margin: 60°
Low Noise: 105nV/√Hz
Output Current: 63mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TSV612IDT is a dual low power Rail-to-rail input/output CMOS operational amplifier it feature an ultra-low input bias current as well as a low input offset voltage.

Features:

  • Rail-to-rail input and output
  • Low power consumption: 10 μA typ at 5 V
  • Low supply voltage: 1.5 to 5.5 V
  • Gain bandwidth product: 120 kHz typ
  • Unity gain stable
  • Low input offset voltage: 800 μV max (A version)
  • Low input bias current: 1 pA typ
  • Temperature range: -40 to +85° C

Applications:

  • Battery-powered applications
  • Smoke detectors
  • Proximity sensors
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,312.50
USD
Quantity
Unit Price
2,500
$0.525
5,000+
$0.515
Product Variant Information section