Manufacturer Part #
PMBT4403,235
PMBT4403 Series 40 V 0.6 A PNP Surface Mount Switching Transistor - SOT-23
Product Specification Section
Nexperia PMBT4403,235 - Product Specification
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
Nexperia PMBT4403,235 - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | Switching |
CE Voltage-Max: | 40V |
Collector Current Max: | 0.6A |
Power Dissipation-Tot: | 0.25W |
Collector - Base Voltage: | 40V |
Collector - Emitter Saturation Voltage: | 0.75V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 20 |
Collector - Current Cutoff: | 50nA |
Configuration: | Single |
Frequency - Transition: | 200MHz |
Operating Temp Range: | -65°C to +150°C |
Rise Time: | 30ns |
Fall Time: | 50ns |
Input Capacitance: | 35pF |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0096
30,000
$0.0093
40,000
$0.0092
100,000
$0.009
150,000+
$0.0088
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount