Manufacturer Part #
PE-52647NL
Fixed Inductors 330uH 1A 20%
Product Specification Section
Pulse Electronics PE-52647NL - Product Specification
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
Pulse Electronics PE-52647NL - Technical Attributes
Attributes Table
Inductance-Nom: | 330µH |
Rated Current-Max: | 1A |
Tolerance (%): | ±20% |
Shielding: | No |
DC Resistance: | 780mΩ |
Test Frequency: | 20kHz |
Operating Temp Range: | -40°C to +130°C |
Dimension: | L 18.03mm x W 12.95mm x H 18.03mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
40
$1.75
120
$1.73
200
$1.72
600
$1.69
1,000+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Surface Mount