P6SMB16CA-E3/52 in Reel by Vishay | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB16CA-E3/52

TVS Diode Single Bi-Dir 13.6V 600W 2-Pin SMB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Vishay P6SMB16CA-E3/52 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 15.2V
Clamping Voltage-Max: 22.5V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 26.7A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 13.6V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 16.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$53.25
USD
Quantity
Unit Price
750
$0.071
3,000
$0.0687
7,500
$0.0673
18,750
$0.0658
30,000+
$0.0637
Product Variant Information section