Manufacturer Part #
SM400T200D1
200V,CENTER TAP MODULE,SCHOTTKY RECTIFIER.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:14 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC SM400T200D1 - Product Specification
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
SMC SM400T200D1 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 200A |
| Peak Current-Max: | 2840A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 6mA |
| Forward Voltage: | 990mV |
| Configuration: | Single |
| Diode Capacitance-Max: | 5200pF |
| Thermal Resistance: | 0.32°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
14
$29.52
28
$29.32
42
$29.20
56
$29.12
70+
$28.86
Product Variant Information section
Available Packaging
Package Qty:
14 per Box
Mounting Method:
Chassis Mount