Manufacturer Part #
TL1105F160Q
TL1105 Series SPST 1.6 N Round Button PC Through Hole Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | 2606 | ||||||||||
E-Switch TL1105F160Q - Technical Attributes
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 1.6N |
| Contact Material: | Silver |
| Operating Force: | 160gf |
| Contact Plating: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | PCB |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | L 6mm x W 6mm |
| Mounting Method: | Through Hole |
Features & Applications
E-Switch has been manufacturing switches since 1979 and can attribute its success to Little Details, Big Quality. With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction. E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.
The TL1105 Series of 6mm x 6mm tactile switches are a perfect example of these efficiencies. This low cost single pole single throw (SPST) through hole tactile is available with multiple actuator options. Terminals are silver plated brass with the option of gold or silver contacts. Typical travel is 0.25mm (+/- 0.1mm) with 3 standard actuation forces available (1N, 1.6N, 2.5N).
The versatile TL1105 is used in the following applications/markets:
- Telecommunications
- Consumer Electronics
- Audio Visual
- Medical
- Testing/Instrumentation
- Computer/Server/Peripherals
The TL1105F160Q is a single pole single throw (SPST) right angle through hole tactile switch. It comes with a 4.33 mm actuator that operates with 160 grams (1.6N) of force. Terminals are silver plated brass with silver contacts.
Available Packaging
Package Qty:
750 per Bulk
Mounting Method:
Through Hole