text.skipToContent text.skipToNavigation

Manufacturer Part #

NME1212SC

NME Series 1 W 12 V Input 12 V Single Output 1 kVDC Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Murata Power Solutions NME1212SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 10.8V to 13.2V
Operating Temp Range: -40°C to +85°C
Efficiency: 76%
Load Regulation (%): 4%
Output Current: 83mA
Switching Frequency-Max: 145kHz
Ripple & Noise: 50mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$214.90
USD
Quantity
Unit Price
35
$6.14
70
$6.10
105
$6.08
140+
$6.05
Product Variant Information section