SP334ET-L in Tube by MaxLinear | RS 232/485 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SP334ET-L

SP334 Series 10 Mbps 5 V Programmable RS-232/RS-485 Transceiver - SOIC-28

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SP334ET-L - Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-28W
Mounting Method: Surface Mount
Features & Applications

The SP334 is a programmable RS-232 and/or RS-485 transceiver IC. The SP334 contains three drivers and five receivers when selected in RS-232 mode; and two drivers and two receivers when selected in RS-485 mode.

The RS-232 transceivers can typically operate at 230kbps while adhering to the RS-232 specifications. The RS-485 transceivers can operate up to 10Mbps while adhering to the RS-485 specifications. The RS-485 drivers can be disabled (High-Z output) by the TXEN enable pin. The RS-232 and RS-485 receiver outputs can be disabled by the RXEN enable pin

Features

  • +5V Only Operation
  • Software Programmable RS-232 or RS-485 Selection
  • Three RS-232 Drivers and Five Receivers in RS-232 Mode
  • Two RS-485 Full-Duplex Transceivers in RS-485 Mode
  • Full Differential Driver Tri-State (Hi-Z) Control
  • Receiver Output Tri-State Control
  • 2Tx/5Rx
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
81
Multiple Of:
27
Total
$437.40
USD
Quantity
Unit Price
1
$5.51
10
$5.45
40
$5.40
125
$5.36
400+
$5.27
Product Variant Information section