Manufacturer Part #
OKI-T/3-W40P-C
OKI Series 15 W Single Output 5.5 V Non Isolated Surface Mount DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Murata Power Solutions OKI-T/3-W40P-C - Product Specification
Murata Power Solutions OKI-T/3-W40P-C - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Output Power: | 15W |
| Output Voltage: | 5.5V |
| Input Voltage: | 24V |
| Mounting Method: | Surface Mount |
Features & Applications
The OKI-T/3-W40P-C is a part of OKI-T/3 series are non-isolated Point-of- Load (POL) DC/DC power converters for embedded applications. The module is fully compatible with Distributed-power Open Standards Alliance (DOSA) industry-standard specifi cations. Applications include powering CPU’s, industrial 24 V transducers and POS terminals.
The wide input range is 16 to 40 Volts DC. The maximum output current is 3 Amps. Based on fi xed-frequency synchronous buck converter switching topology, the high power conversion effi cient Point of Load (POL) module features programmable output voltage and On/Off control. These converters also include under voltage lock out (UVLO), output short circuit protection, overcurrent and over temperature protections.
Features:
- Non-isolated SMT POL DC/DC power module
- 16-40Vdc input voltage range
- Programmable output voltage from 0.7525-5.5Vdc
- 3 Amp output current models
- Drives 1000 µF ceramic capacitive loads
- High power conversion effi ciency 86% at 5 Vout
- Outstanding thermal derating performance
- Over temperature and over current protection
- On/Off control
- UL/EN/IEC 60950-1 safety (pending), 2nd Edition
- Industry-standard (DOSA) surface-mount package
- RoHS-6 hazardous substance compliance
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
250+
$9.40
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount