text.skipToContent text.skipToNavigation

Manufacturer Part #

OKI-T/3-W40P-C

OKI Series 15 W Single Output 5.5 V Non Isolated Surface Mount DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Murata Power Solutions OKI-T/3-W40P-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Non Isolated
No of Outputs: Single
Output Power: 15W
Output Voltage: 5.5V
Input Voltage: 24V
Mounting Method: Surface Mount
Features & Applications
The OKI-T/3-W40P-C is a part of OKI-T/3 series are non-isolated Point-of- Load (POL) DC/DC power converters for embedded applications. The module is fully compatible with Distributed-power Open Standards Alliance (DOSA) industry-standard specifi cations. Applications include powering CPU’s, industrial 24 V transducers and POS terminals.

The wide input range is 16 to 40 Volts DC. The maximum output current is 3 Amps. Based on fi xed-frequency synchronous buck converter switching topology, the high power conversion effi cient Point of Load (POL) module features programmable output voltage and On/Off control. These converters also include under voltage lock out (UVLO), output short circuit protection, overcurrent and over temperature protections.

Features:

  • Non-isolated SMT POL DC/DC power module
  • 16-40Vdc input voltage range
  • Programmable output voltage from 0.7525-5.5Vdc
  • 3 Amp output current models
  • Drives 1000 µF ceramic capacitive loads
  • High power conversion effi ciency 86% at 5 Vout
  • Outstanding thermal derating performance
  • Over temperature and over current protection
  • On/Off control
  • UL/EN/IEC 60950-1 safety (pending), 2nd Edition
  • Industry-standard (DOSA) surface-mount package
  • RoHS-6 hazardous substance compliance
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,350.00
USD
Quantity
Unit Price
250+
$9.40
Product Variant Information section