Manufacturer Part #
ACE1V4532-220-R
Can-Bus filter 4.5*3.2*2.5mm 22nH
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton ACE1V4532-220-R - Product Specification
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
Eaton ACE1V4532-220-R - Technical Attributes
Attributes Table
| Inductance: | 22µH |
| Configuration: | Dual |
| Impedance: | 1kΩ |
| Rated Current: | 200mA |
| Rated Voltage: | 50V |
| DC Resistance-Max: | 1Ω |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | H 3mm x L 4.5mm x W 3.2mm |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.365
1,000
$0.36
1,500
$0.355
2,500
$0.35
5,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount