Manufacturer Part #
DMN3028LQ-7
MOSFET BVDSS: 25V~30V SOT23 T&R 3K
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
Diodes Incorporated DMN3028LQ-7 - Product Specification
Diodes Incorporated DMN3028LQ-7 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 25mΩ |
| Rated Power Dissipation: | 860mW |
| Qg Gate Charge: | 10.9nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 6.2A |
| Turn-on Delay Time: | 6.7ns |
| Turn-off Delay Time: | 17.5ns |
| Rise Time: | 1.5ns |
| Fall Time: | 10.4ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.8V |
| Input Capacitance: | 680pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.144
9,000
$0.141
12,000
$0.14
30,000
$0.138
45,000+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount