text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP2501T.TCT

UCLAMP Series 3.6 V Uni-Directional Surface Mount TVS Diode - SLP-1006P2

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech UCLAMP2501T.TCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 2.7V
Clamping Voltage-Max: 7.5V
Directional: Uni-Directional
Peak Output Current: 5A
Reverse Leakage Current: 0.05µA
Peak Power: 40W
Standoff Voltage: 2.5V
Forward Voltage: 2.4V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 30pF
Breakdown Voltage-Max: 3.6V
Package Style:  SLP-1006P2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
3,000
$0.20
6,000
$0.199
9,000+
$0.196
Product Variant Information section