text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-680S240MT

100 - 277Vac, 680W, 180 - 2400mA, 141.5-378V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUM-680S240MT - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 680W
Minimum Output Voltage: 141.5V
Maximum Output Voltage: 378V
Minimum Output Current: 180mA
Maximum Output Current: 2400mA
Input Power Factor: 0.96
Efficiency: 94.5%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,UL Class P
Driver Class: Class I
IP Rating: IP66 / IP67
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
4
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.43
USD
Quantity
Unit Price
1
$87.43
2
$86.16
3
$85.42
4
$84.90
5+
$83.27
Product Variant Information section