Manufacturer Part #
TSM104WID
TSM104 Series 36 V 900 kHz Surface Mount Quad Operational Amplifier - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1917 | ||||||||||
Product Specification Section
STMicroelectronics TSM104WID - Product Specification
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
STMicroelectronics TSM104WID - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 4 |
| Slew Rate-Nom: | 0.3V/µs |
| Input Offset Voltage-Max: | 1mV |
| Gain Bandwidth Product: | 900kHz |
| Average Bias Current-Max: | 200nA |
| Supply Voltage: | 3V to 30V |
| Common Mode Rejection Ratio: | 85dB |
| Supply Current: | 1.4mA |
| Power Supply Rejection Ratio: | 100dB |
| Operating Temp Range: | -40°C to +105°C |
| Output Current: | 40mA |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$0.50
200
$0.485
1,000
$0.47
2,000
$0.465
6,250+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount