Manufacturer Part #
RG3216N-8201-P-T1
RES SMD 8.2K OHM 0.02% 1/4W 1206
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Susumu RG3216N-8201-P-T1 - Product Specification
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
Susumu RG3216N-8201-P-T1 - Technical Attributes
Attributes Table
| Resistance: | 8.2kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±0.02% |
| Temp Coefficient: | ±10ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.59
2,000
$0.585
3,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount