Manufacturer Part #
HD36-24-31ST-059
DEUTSCH HD30 Series 31 Position Free Hanging Circular Plug Housing Connector
TE Connectivity HD36-24-31ST-059 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:DEUTSCH HD30 Series ConnectorsDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the molding process from using pre-colored resin to color at the press resin. This change is applicable to all North American manufacturing locations. The affected part numbers are listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. This process allows flexibility and mitigates exposure to material shortages. The natural resin is the same as the pre-colored base resin and V-0 rating. There is no appearance change to parts manufactured with color at the press. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change is being phased in gradually and previous revision can remain stocked until use. Shipments may be mixedFirst Ship Date of Changed Items (Changed Parts Only): 15-NOV-2022
Part Status:
Available Packaging
Package Qty:
80 per Box