Manufacturer Part #
FKP2F006801D00JF00
Polypropylene Film Capacitor - 250V - 680pF - 5%
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA FKP2F006801D00JF00 - Product Specification
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
WIMA FKP2F006801D00JF00 - Technical Attributes
Attributes Table
| Style: | Polyethylene Film Foil |
| Capacitance: | 680pF |
| Rated Voltage: | 250V |
| Rated Voltage (VAC): | 160VAC |
| Lead Spacing: | 5mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +100°C |
| Dimension: | L 7.2mm x W 4.5mm x H 6mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,500
$0.52
3,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole