text.skipToContent text.skipToNavigation

Manufacturer Part #

SS2H10-E3/52T

SS2H10 Series 100 V 75 A High-Voltage Surface Mount Schottky Rectifier-DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Vishay SS2H10-E3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 10µA
Forward Voltage: 0.65V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The SS2H10-E3/52T is a High-Voltage Surface Mount Schottky Rectifier with High Barrier Technology for Improved High Temperature Performance.

It has an Operating temperature ranges b/w -65 °C to 175 °C and it is available in a DO-214AA (SMB) package.

Features:

  • Low profile package
  • Guardring for overvoltage protection
  • Ideal for automated placement
  • Low power losses, high efficiency
  • Low forward voltage drop
  • Low leakage current
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Inverters
  • Freewheeling
  • DC/DC converters
  • Polarity protection
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
268,500
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$48.15
USD
Quantity
Unit Price
750
$0.0642
2,250
$0.0624
3,750
$0.0617
15,000
$0.0596
22,500+
$0.0582
Product Variant Information section