Manufacturer Part #
PKB50W-1400-55-TN
100 - 277Vac, 50W, 455 - 1400mA, 10-55V, 0-10V, IP20 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ERP Power | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2602 | ||||||||||
Product Specification Section
ERP Power PKB50W-1400-55-TN - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 90VAC to 305VAC |
| Max Output Power: | 50W |
| Minimum Output Voltage: | 10V |
| Maximum Output Voltage: | 55V |
| Minimum Output Current: | 455mA |
| Maximum Output Current: | 1400mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 90% |
| Number of Output Channels: | 1 |
| Certifications: | cUL,FCC,UL |
| Driver Class: | Class 2 |
| IP Rating: | IP20 |
| Dimming Control: | 0-10V |
| Minimum Dimming Level: | 1% |
| Is Dim to Off: | False |
| Mounting Method: | Chassis Mount |
Features & Applications
Programming tool required, part number "PROG-JACK-USB"
Pricing Section
Global Stock:
885
USA:
885
Factory Lead Time:
N/A
Quantity
Unit Price
2
$12.59
4
$12.50
15
$12.32
25
$12.26
50+
$12.08
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount